Print Page
4.958 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.286 |
10+ | €0.158 |
100+ | €0.132 |
500+ | €0.103 |
1000+ | €0.101 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYG10J-E3/TR
Order Code1838811
Product RangeBYG10
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time4µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeBYG10
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
4µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1.5A
Forward Voltage Max
1.15V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
BYG10
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112
Product traceability