Print Page
152.340 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.330 |
| 10+ | €0.254 |
| 100+ | €0.185 |
| 500+ | €0.143 |
| 1000+ | €0.106 |
| 5000+ | €0.104 |
Price for:Each
Minimum: 5
Multiple: 5
€1.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYG23T-M3/TR
Order Code2115184
Product RangeBYG23
Technical Datasheet
Repetitive Peak Reverse Voltage1.3kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.9V
Reverse Recovery Time75ns
Forward Surge Current18A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeBYG23
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The BYG23T-M3/TR is a high voltage ultrafast Avalanche SMD Rectifier Diode with matte tin-plated leads terminals, UL94V-0 flame-rated moulding compound case and colour band denotes the cathode end polarity. Low reverse current and high reverse voltage. Ideal for automated placement.
- Glass passivated pallet chip junction
- Ultrafast reverse recovery time
- 9V Peak forward voltage
- 9pF Typical junction capacitance
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.3kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.9V
Forward Surge Current
18A
Diode Case Style
DO-214AC (SMA)
Product Range
BYG23
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408
Product traceability