Print Page
4.124 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.639 |
10+ | €0.414 |
100+ | €0.378 |
500+ | €0.295 |
1000+ | €0.245 |
5000+ | €0.195 |
Price for:Each
Minimum: 1
Multiple: 1
€0.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYW55-TAP
Order Code1469377
Product RangeBYW55
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time4µs
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2Pins
Product RangeBYW55
QualificationAEC-Q101
Product Overview
The BYW55-TAP is a general-purpose standard avalanche Sinterglass Diode with plated axial solderable leads. It can be mounted to any position and the colour band denotes cathode end.
- Controlled avalanche characteristics
- Glass-passivated junction
- Low reverse current
- High surge current loading
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
4µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
1V
Forward Surge Current
50A
Diode Case Style
SOD-57
Product Range
BYW55
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000369
Product traceability