Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBYX10GP-E3/54
Order Code9549218
Product RangeSUPERECTIFIER Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYX10GP-E3/54
Order Code9549218
Product RangeSUPERECTIFIER Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current360mA
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time2µs
Forward Surge Current16A
Operating Temperature Max175°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Product RangeSUPERECTIFIER Series
Qualification-
Product Overview
The BYX10GP-E3/54 is a miniature glass-passivated junction Fast Switching Rectifier with moulded epoxy over glass body with solderable matte tin plated leads. It is suitable for use in rectification of high voltage power supplies, inverters, converters and freewheeling diodes application.
- Superectifier structure for high reliability application
- Cavity-free glass-passivated junction
- <lt/>0.1μA Typical IR low leakage current
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
360mA
Forward Voltage Max
1.6V
Forward Surge Current
16A
Diode Case Style
DO-41 (DO-204AL)
Product Range
SUPERECTIFIER Series
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability