Print Page
25.543 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.104 |
| 10+ | €0.085 |
| 100+ | €0.0798 |
| 500+ | €0.0792 |
| 1000+ | €0.0786 |
| 5000+ | €0.078 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27C15P-E3-08
Order Code2451489
Product RangeBZD27
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation800mW
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZD27
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DO-219AB
Operating Temperature Max
150°C
Product Range
BZD27
SVHC
Lead (21-Jan-2025)
Power Dissipation
800mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZD27C15P-E3-08
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability