Print Page
24.186 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.152 |
10+ | €0.131 |
100+ | €0.122 |
500+ | €0.106 |
1000+ | €0.0971 |
5000+ | €0.0882 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27C16P-E3-08
Order Code2547243
Product RangeBZD27C
Technical Datasheet
Zener Voltage Nom16V
Power Dissipation800mW
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeBZD27C
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The BZD27C16P-E3-08 is a silicon planar Zener Diode features low leakage current and excellent stability.
- Low profile surface-mount package
- Zener and surge current specification
- High temperature soldering 260°C/10s at terminals
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Zener Voltage Nom
16V
Diode Case Style
DO-219AB
Operating Temperature Max
175°C
Product Range
BZD27C
SVHC
Lead (21-Jan-2025)
Power Dissipation
800mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZD27C16P-E3-08
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability