Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBZT03C10-TR
Order Code9398287
Product RangeBZT03 Series
Technical Datasheet
8.432 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.663 |
| 10+ | €0.442 |
| 100+ | €0.371 |
| 500+ | €0.302 |
| 1000+ | €0.269 |
| 5000+ | €0.249 |
Price for:Each
Minimum: 1
Multiple: 1
€0.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZT03C10-TR
Order Code9398287
Product RangeBZT03 Series
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation3.25W
Diode Case StyleSOD-57
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZT03 Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BZT03 series Zener Diode with glass passivated junction and hermetically sealed package. It is used in medium power voltage regulators and medium power transient suppression circuits.
- Clamping time in picoseconds
- UL94V-0 Moulding compound flammability rating
- Moisture sensitivity level 1
Applications
Industrial
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOD-57
Operating Temperature Max
175°C
Product Range
BZT03 Series
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
3.25W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381
Product traceability