Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBZT03C12-TR
Order Code9398295
Product RangeBZT03 Series
Technical Datasheet
18.967 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.753 |
10+ | €0.540 |
100+ | €0.386 |
500+ | €0.306 |
1000+ | €0.253 |
5000+ | €0.239 |
Price for:Each
Minimum: 1
Multiple: 1
€0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZT03C12-TR
Order Code9398295
Product RangeBZT03 Series
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation3.25W
Diode Case StyleSOD-57
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZT03 Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BZT03 series Zener Diode with glass passivated junction and hermetically sealed package. It is used in medium power voltage regulators and medium power transient suppression circuits.
- Clamping time in picoseconds
- UL94V-0 Moulding compound flammability rating
- Moisture sensitivity level 1
Applications
Industrial
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
SOD-57
Operating Temperature Max
175°C
Product Range
BZT03 Series
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
3.25W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability