Print Page
12.500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
12500+ | €0.020 |
37500+ | €0.0196 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
€250.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZT55C3V3-GS08
Order Code2691740
Product RangeBZT55
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation500mW
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeBZT55
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOD-80 (MiniMELF)
Operating Temperature Max
175°C
Product Range
BZT55
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
Product traceability