Print Page
20.513 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.222 |
10+ | €0.152 |
100+ | €0.064 |
500+ | €0.0635 |
1000+ | €0.0629 |
5000+ | €0.0601 |
Price for:Each
Minimum: 5
Multiple: 5
€1.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX85B15-TR
Order Code2690058
Product RangeBZX85
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation1.3W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZX85
QualificationAEC-Q101
Product Overview
- BZX85 series silicon planar power zener diode in DO-41 (DO-204AL) package
- For use in stabilizing and clipping circuits with high power rating
- Zener voltages are graded according to the international E 24 standard
- AEC-Q101 qualified
- 15V zener voltage at 15mA test current
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
175°C
Product Range
BZX85
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031