Print Page
7.482 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.129 |
10+ | €0.0714 |
100+ | €0.0537 |
500+ | €0.0516 |
1000+ | €0.0457 |
5000+ | €0.0447 |
Price for:Each
Minimum: 5
Multiple: 5
€0.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX85C10-TAP
Order Code2690060
Product RangeBZX85
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation1.3W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZX85
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
- BZX85 series silicon planar power zener diode in DO-41 (DO-204AL) package
- For use in stabilizing and clipping circuits with high power rating
- Zener voltages are graded according to the international E 24 standard
- AEC-Q101 qualified
- 10V zener voltage at 25mA test current
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
175°C
Product Range
BZX85
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
Product traceability