Print Page
26.564 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.116 |
10+ | €0.0795 |
100+ | €0.0532 |
500+ | €0.0465 |
1000+ | €0.0436 |
5000+ | €0.0397 |
Price for:Each
Minimum: 5
Multiple: 5
€0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX85C16-TAP
Order Code2690061
Product RangeBZX85
Technical Datasheet
Zener Voltage Nom16V
Power Dissipation1.3W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZX85
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
- BZX85-series zener diode
- Silicon planar power zener diode
- For use in stabilizing and clipping circuits with high power rating
- Automotive grade AEC-Q101 qualified
- Used for voltage stabilization
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
16V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
175°C
Product Range
BZX85
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034