Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCCF601K00FKE36
Order Code2396010
Product RangeCCF60 Series
Technical Datasheet
14.175 In Stock
5.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.080 |
50+ | €0.712 |
250+ | €0.523 |
500+ | €0.457 |
1000+ | €0.398 |
2500+ | €0.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCCF601K00FKE36
Order Code2396010
Product RangeCCF60 Series
Technical Datasheet
Resistance1kohm
Product RangeCCF60 Series
Power Rating1W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypeFlame Proof
Product Diameter3.53mm
Product Length10.16mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max165°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CCF601K00FKE36 is a metal film Axial Leaded Resistor with flame retardant epoxy conformal coating and superior electrical performance. Power rating of 1W and temperature coefficient of ±100ppm/°C.
- 450V Dielectric strength
- ≥10¹¹Ω Insulation resistance
- Flame retardant epoxy conformal coating
Technical Specifications
Resistance
1kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Flame Proof
Product Length
10.16mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CCF60 Series
Resistance Tolerance
± 1%
Voltage Rating
500V
Temperature Coefficient
± 100ppm/°C
Product Diameter
3.53mm
Product Width
-
Operating Temperature Max
165°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for CCF601K00FKE36
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00057
Product traceability