Print Page
138 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.280 |
| 5+ | €4.640 |
| 10+ | €4.000 |
| 20+ | €3.870 |
| 40+ | €3.730 |
| 100+ | €3.600 |
Price for:Each
Minimum: 1
Multiple: 1
€5.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCH0402-100RGFPA
Order Code3997561
Product RangeCH Series
Technical Datasheet
Resistance100ohm
Product RangeCH Series
Resistor Case / Package0402 [1005 Metric]
Power Rating50mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Frequency Max50GHz
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
100ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 2%
Frequency Max
50GHz
MSL
MSL 1 - Unlimited
Product Range
CH Series
Power Rating
50mW
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Surface Mount Device
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability