Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCNY74-4H
Order Code1045432
Product RangeOptocoupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoCNY74-4H
Order Code1045432
Product RangeOptocoupler
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleDIP
No. of Pins16Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min50%
Collector Emitter Voltage V(br)ceo70V
Product RangeOptocoupler
SVHCNo SVHC (17-Jan-2022)
Product Overview
The CNY74-4H from Vishay is a through hole phototransistor output multichannel optocoupler with 16 pin DIP package. CNY74-4H consists of a phototransistor optically coupled to a gallium arsenide infrared emitting diode. This device is used for galvanically separated circuits and non interacting switches.
- Recognized by UL1577 file number E76222
- Isolation test voltage of 5000Vrms
- Minimum current transfer ratio of 50%
- Forward current of 60mA
- Ambient temperature range from -40°C to 100°C
- Total power dissipation of 250mW
- Low coupling capacitance of typical 0.3 pF
Applications
Industrial
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (17-Jan-2022)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
50%
Product Range
Optocoupler
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate