Print Page
Image is for illustrative purposes only. Please refer to product description.
7.487 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.545 |
| 10+ | €0.299 |
| 100+ | €0.272 |
| 500+ | €0.208 |
| 1000+ | €0.193 |
Price for:Each
Minimum: 5
Multiple: 5
€2.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The CNY75A is a 1-channel 6-pin Phototransistor Output Optocoupler with base connection. It consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. It is suitable for line receiver and microprocessor system interface.
- Isolation materials according to UL94V-0
- Pollution degree 2 (DIN/VDE 0110/respectively IEC 60664)
- Low temperature coefficient of CTR
- 600VRMS Rated recurring peak voltage (repetitive)
- 1.6kV Isolation test voltage (partial discharge test voltage)
- ≥0.4mm Thickness through insulation
- 5V Reverse voltage
Applications
Power Management, Signal Processing, Computers & Computer Peripherals, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
63%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072