Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCPF110K000FKEE6
Order Code3596662
Product RangeCPF Series
Technical Datasheet
945 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.090 |
50+ | €0.577 |
100+ | €0.538 |
250+ | €0.514 |
500+ | €0.489 |
1000+ | €0.447 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCPF110K000FKEE6
Order Code3596662
Product RangeCPF Series
Technical Datasheet
Resistance10kohm
Product RangeCPF Series
Power Rating1W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power, Precision
Product Diameter2.29mm
Product Length7.87mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max230°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Power, Precision
Product Length
7.87mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CPF Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 100ppm/°C
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
230°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CPF110K000FKEE6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability