Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCTS13475X9010A2P
Order Code1187278
Product RangeTANTALEX CTS13 Series
Technical Datasheet
245 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.620 |
50+ | €2.800 |
100+ | €2.550 |
250+ | €2.310 |
500+ | €2.130 |
1000+ | €2.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCTS13475X9010A2P
Order Code1187278
Product RangeTANTALEX CTS13 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)10V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter3.8mm
Product Length10.2mm
Product Height-
Product RangeTANTALEX CTS13 Series
Operating Temperature Min-55°C
Operating Temperature Max55°C
Qualification-
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
10.2mm
Product Range
TANTALEX CTS13 Series
Operating Temperature Max
55°C
SVHC
Lead (17-Jan-2023)
Voltage(DC)
10V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
-
Product Diameter
3.8mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499
Product traceability