Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.790 |
10+ | €1.900 |
50+ | €1.290 |
100+ | €1.140 |
250+ | €1.090 |
500+ | €0.898 |
1000+ | €0.867 |
2500+ | €0.824 |
Product Information
Product Overview
The DG409DY-E3 is a dual 4-channel differential Analogue Multiplexer designed to connect 1 of 4 differential inputs to a common dual output as determined by its 2-bit binary address. Break-before-make switching action protects against momentary crosstalk between adjacent channels. An ON channel conducts current equally well in both directions. In the OFF state each channel blocks voltages up to the power supply rails. An enable function allows the user to reset the multiplexer/de-multiplexer to all switches OFF for stacking several devices. All control inputs, address (Ax) and enable are TTL compatible over the full specified operating temperature range.
- Single supply capability
- TTL compatible logic
- Reduced switching errors
- Reduced glitching
- Improved data through-put
- Reduced power consumption
- Increased ruggedness
Applications
Industrial, Signal Processing, Medical
Technical Specifications
Analogue Multiplexer
1Circuits
40ohm
16Pins
40ohm
-
-
-40°C
-
-
Single & Dual Supply
± 5V to ± 20V
SOIC
4Channels
40ohm
4:1
Surface Mount
85°C
-
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for DG409DY-E3
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate