Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoECS78RBA103
Order Code3997569
Product RangeECS Series
Your Part Number
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.000 |
| 10+ | €40.560 |
| 20+ | €33.560 |
Price for:Each
Minimum: 1
Multiple: 1
€41.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoECS78RBA103
Order Code3997569
Product RangeECS Series
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor HousingBushing Mount
No. of Pins-
Output Current-
Operating Magnetic Force Min-
Product RangeECS Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
Bushing Mount
Output Current
-
Product Range
ECS Series
Supply Voltage DC Max
-
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0195