Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoECS78RBA502
Order Code3997570
Product RangeECS Series
Technical Datasheet
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €46.930 |
10+ | €33.270 |
20+ | €28.940 |
Price for:Each
Minimum: 1
Multiple: 1
€46.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoECS78RBA502
Order Code3997570
Product RangeECS Series
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor HousingBushing Mount
No. of Pins-
Output Current-
Operating Magnetic Force Min-
Product RangeECS Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
Bushing Mount
Output Current
-
Product Range
ECS Series
Supply Voltage DC Max
-
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0195
Product traceability