Print Page
Image is for illustrative purposes only. Please refer to product description.
4.709 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.193 |
50+ | €0.179 |
100+ | €0.165 |
500+ | €0.151 |
1000+ | €0.137 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoES1B-E3/61T
Order Code9549226
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time15ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The ES1B-E3/5AT is a surface mount plastic Rectifier Diode with matte tin-plated leads terminals, UL94V-0 flame-rated moulding compound case and colour band denotes cathode end polarity. Glass passivated pallet chip junction and ultrafast recovery times for high efficiency. Ideal for automated placement.
- Low forward voltage
- Low power losses
- High forward surge capability
- 70V Maximum RMS voltage
- 100V Maximum DC blocking voltage
- 15ns Maximum reverse recovery time
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals, Automotive, Communications & Networking
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
15ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead (21-Jan-2025)
Alternatives for ES1B-E3/61T
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
Product traceability