Print Page
Image is for illustrative purposes only. Please refer to product description.
2.598 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.373 |
10+ | €0.234 |
50+ | €0.229 |
100+ | €0.225 |
250+ | €0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoES2B-E3/52T
Order Code9549250
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max900mV
Reverse Recovery Time20ns
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The ES2B-E3/52T is a surface-mount Ultra-fast Plastic Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency rectification and free-wheeling application in switching mode converters and inverters.
- Colour band denotes cathode end
- Glass-passivated pallet chip junction
- Ideal for automated placement
- Ultra-fast recovery times for high efficiency
- Low forward voltage, low power losses
- High forward surge capability
- Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Power Management, Consumer Electronics, Commercial, Communications & Networking, Automotive, Computers & Computer Peripherals
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
20ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
900mV
Forward Surge Current
50A
Diode Case Style
DO-214AA (SMB)
Product Range
-
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability