Print Page
8.810 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.286 |
50+ | €0.169 |
100+ | €0.109 |
250+ | €0.100 |
500+ | €0.0849 |
1000+ | €0.0709 |
Price for:Each
Minimum: 1
Multiple: 1
€0.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF151K25Y5RN63J5R
Order Code3289368
Product RangeF Series
Technical Datasheet
Capacitance150pF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY5R
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeF Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCLead titanium zirconium oxide (07-Nov-2024)
Technical Specifications
Capacitance
150pF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Product Range
F Series
Operating Temperature Max
125°C
Voltage(DC)
1kV
Dielectric Characteristic
Y5R
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
Lead titanium zirconium oxide (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability