Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoF17725102000..
Order Code2068217
Product RangeF1772 Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVISHAY
Manufacturer Part NoF17725102000..
Order Code2068217
Product RangeF1772 Series
Technical Datasheet
Capacitance1µF
Suppression ClassX2
Capacitor Case / PackageRadial Box - 2 Pin
Product RangeF1772 Series
Voltage Rating X310VAC
Voltage Rating Y-
Capacitor MountingThrough Hole
Dielectric TypeMetallized PET
Capacitance Tolerance± 10%
dv/dt Rating100V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing27.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (16-Jul-2019)
Alternatives for F17725102000..
1 Product Found
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
Radial Box - 2 Pin
Voltage Rating X
310VAC
Capacitor Mounting
Through Hole
Capacitance Tolerance
± 10%
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Suppression Class
X2
Product Range
F1772 Series
Voltage Rating Y
-
Dielectric Type
Metallized PET
dv/dt Rating
100V/µs
Lead Spacing
27.5mm
Operating Temperature Max
110°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014742