Print Page
12.941 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.867 |
10+ | €0.664 |
50+ | €0.599 |
100+ | €0.468 |
200+ | €0.425 |
500+ | €0.387 |
Price for:Each
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF182K69S3NR63K0R
Order Code3289371
Product RangeF Series
Technical Datasheet
Capacitance1800pF
Voltage(DC)3kV
Capacitance Tolerance± 10%
Dielectric CharacteristicS3N
Lead Spacing10mm
Capacitor TerminalsRadial Leaded
Product RangeF Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
1800pF
Capacitance Tolerance
± 10%
Lead Spacing
10mm
Product Range
F Series
Operating Temperature Max
125°C
Voltage(DC)
3kV
Dielectric Characteristic
S3N
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability