Print Page
1.166 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.640 |
| 10+ | €2.810 |
| 50+ | €2.270 |
| 100+ | €2.030 |
| 200+ | €1.820 |
| 500+ | €1.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoFC0402E5000BSWS
Order Code1109052
Product RangeFC Series
Technical Datasheet
Resistance500ohm
Product RangeFC Series
Resistor Case / Package0402 [1005 Metric]
Power Rating50mW
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Frequency Max40GHz
Resistor MountingSurface Mount Device
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resistance
500ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 0.1%
Frequency Max
40GHz
MSL
-
Product Range
FC Series
Power Rating
50mW
Temperature Coefficient
± 25ppm/°C
Resistor Mounting
Surface Mount Device
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
Product traceability