Print Page
Image is for illustrative purposes only. Please refer to product description.
545 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.860 |
| 10+ | €3.400 |
| 100+ | €2.790 |
| 500+ | €2.650 |
| 1000+ | €2.610 |
Price for:Each
Minimum: 1
Multiple: 1
€5.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGBPC3502-E4/51
Order Code9549412
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current400A
Operating Temperature Max150°C
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The GBPC3502-E4/51 is a 4-pin single-phase glass passivated Bridge Rectifier Diode with high surge current capability. It is general purpose use in AC/DC bridge full wave rectification for home appliances, office equipment and telecommunication applications.
- UL94V-0 Flammability rating
- <lt/>0.3μA Typical IR
- Nickel plated on Faston lugs solderable per J-STD-002 and JESD22-B102 terminals
- Low thermal resistance
- Solder dip 275°C maximum 10s, per JESD 22-B106
- UL recognition file number E54214
- 140V Maximum RMS voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
400A
Product Range
-
Technical Docs (2)
Alternatives for GBPC3502-E4/51
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02326
Product traceability