Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €114.210 |
5+ | €106.760 |
10+ | €99.310 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€114.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHOTC-KIT-KH
Order Code2544879
Technical Datasheet
Kit Contents100pF to 1µF Radial Leaded Multilayer Ceramic Capacitors
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
HOTC-KIT-KH is a sample kit contains a total of 24 different K...H series capacitors, which differ in voltage, capacitance value and dielectric, 10 pieces each. These are high operating temperature radial leaded multilayer ceramic capacitors for automotive applications.
- AEC-Q200 qualified with PPAP available
- High reliability MLCC insert with wet build process
- Operating temperature range from -55 °C to +175°C
- High capacitance with small size
- Radial mounting style
- Crimp and straight leadstyles
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kit Contents
100pF to 1µF Radial Leaded Multilayer Ceramic Capacitors
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.210693