Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoHRHAFN1000KB
Order Code3924758
Product RangeHRHA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €68.710 |
10+ | €62.190 |
20+ | €55.660 |
Price for:Each
Minimum: 1
Multiple: 1
€68.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHRHAFN1000KB
Order Code3924758
Product RangeHRHA Series
Technical Datasheet
Resistance100ohm
Product RangeHRHA Series
Power Rating90W
Resistance Tolerance± 10%
Resistor TerminalsQuick Connect
Voltage Rating1kV
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor Type-
Resistor MountingPanel Mount
Product Length70mm
Product Width60mm
Product Height16mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
100ohm
Power Rating
90W
Resistor Terminals
Quick Connect
Resistor Technology
Wirewound
Resistor Type
-
Product Length
70mm
Product Height
16mm
Operating Temperature Max
250°C
SVHC
To Be Advised
Product Range
HRHA Series
Resistance Tolerance
± 10%
Voltage Rating
1kV
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
Product traceability