Print Page
Image is for illustrative purposes only. Please refer to product description.
218 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.490 |
10+ | €10.280 |
25+ | €9.940 |
50+ | €9.780 |
100+ | €9.610 |
Price for:Each
Minimum: 1
Multiple: 1
€11.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHUMIDITY-SENS-E
Order Code4145551
Technical Datasheet
Sensor Output Type-
Humidity Range10% to 90% Relative Humidity
Supply Voltage Min-
Sensor TerminalsThrough Hole
Supply Voltage Max15V
Sensing Accuracy-
Sensitivity0.4 pF/% RH
Response Time5min
Sensor MountingPanel Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
Capacitance122pF
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Supply Voltage Max
15V
Sensitivity
0.4 pF/% RH
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Humidity Range
10% to 90% Relative Humidity
Sensor Terminals
Through Hole
Sensing Accuracy
-
Response Time
5min
Operating Temperature Min
0°C
Product Range
-
Capacitance
122pF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability