Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC1111AZER150M01
Order Code2352683
Product RangeIFSC-1111AZ-01 Series
Technical Datasheet
1.260 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.467 |
50+ | €0.386 |
250+ | €0.317 |
500+ | €0.300 |
1000+ | €0.283 |
2000+ | €0.266 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1111AZER150M01
Order Code2352683
Product RangeIFSC-1111AZ-01 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Power Inductor Case2.9mm x 2.9mm x 1mm
Product RangeIFSC-1111AZ-01 Series
Inductor Case / Package-
DC Resistance Max0.57ohm
Inductance Tolerance± 20%
Product Length2.9mm
Product Width2.9mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
2.9mm x 2.9mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
650mA
Saturation Current (Isat)
400mA
Product Range
IFSC-1111AZ-01 Series
DC Resistance Max
0.57ohm
Product Length
2.9mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability