Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER3R3M01
Order Code2352691
Product RangeIFSC-1515AH-01 Series
Technical Datasheet
1.361 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.355 |
| 50+ | €0.275 |
| 250+ | €0.238 |
| 500+ | €0.232 |
| 1000+ | €0.226 |
| 2000+ | €0.212 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER3R3M01
Order Code2352691
Product RangeIFSC-1515AH-01 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Power Inductor Case3.8mm x 3.8mm x 1.8mm
Product RangeIFSC-1515AH-01 Series
Inductor Case / Package-
DC Resistance Max0.056ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
2.4A
Product Range
IFSC-1515AH-01 Series
DC Resistance Max
0.056ohm
Product Length
3.8mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
Product traceability