Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHA202EB
Order Code1704135
Product RangeIHA Series
Technical Datasheet
149 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.800 |
5+ | €2.690 |
10+ | €2.440 |
25+ | €2.310 |
50+ | €2.190 |
180+ | €2.070 |
Price for:Each
Minimum: 1
Multiple: 1
€2.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHA202EB
Order Code1704135
Product RangeIHA Series
Technical Datasheet
Product RangeIHA Series
Inductance50µH
DC Current Rating3.1A
DC Resistance Max0.085ohm
Inductance Tolerance± 10%
Self Resonant Frequency-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHA Series
DC Current Rating
3.1A
Inductance Tolerance
± 10%
SVHC
No SVHC (07-Nov-2024)
Inductance
50µH
DC Resistance Max
0.085ohm
Self Resonant Frequency
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability