Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHCL4040DZER2R7M5A
Order Code2429148
Product RangeIHCL-4040DZ-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.490 |
| 10+ | €2.070 |
| 50+ | €1.910 |
| 100+ | €1.680 |
| 200+ | €1.510 |
| 500+ | €1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHCL4040DZER2R7M5A
Order Code2429148
Product RangeIHCL-4040DZ-5A Series
Technical Datasheet
Product RangeIHCL-4040DZ-5A Series
Inductance, Parallel2.7µH
RMS Current, Parallel8.5A
Saturation Current, Parallel11A
DC Resistance Max, Parallel0.0179ohm
Leakage Inductance-
Turns Ratio1:1
Product Length10.67mm
Product Width10.16mm
Product Height4mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHCL-4040DZ-5A Series
RMS Current, Parallel
8.5A
DC Resistance Max, Parallel
0.0179ohm
Turns Ratio
1:1
Product Width
10.16mm
Inductor Mounting
Surface Mount
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Inductance, Parallel
2.7µH
Saturation Current, Parallel
11A
Leakage Inductance
-
Product Length
10.67mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003272
Product traceability