Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHD3EB104L
Order Code1704136
Product RangeIHD Series
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.410 |
10+ | €7.790 |
20+ | €7.400 |
Price for:Each
Minimum: 1
Multiple: 1
€9.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHD3EB104L
Order Code1704136
Product RangeIHD Series
Technical Datasheet
Product RangeIHD Series
Inductance100mH
DC Current Rating70mA
DC Resistance Max76ohm
Inductance Tolerance± 15%
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHD3EB104L is an axial leaded Filter Inductor with ferrite core. This high current inductor features solid soft copper wire, 20AWG tinned copper lead terminals and polyolefin tubing encapsulation with flame-retardant UL type VW-1 per MIL-I-23053/5, class 3 requirements. High saturation bobbin of the inductor allows high inductance with low DC resistance and high resistivity core offers very high parallel resistance, resulting in maximum coil performance. The inductance measured at 1V with zero DC current. Supports 1kHz frequency and ±15% inductance tolerance. The inductance measured at 1V with zero DC current.
- Low DC resistance
- Protected by polyolefin tubing
- Pre-tinned leads
- 20 Sleeveless models
Applications
Power Management
Technical Specifications
Product Range
IHD Series
DC Current Rating
70mA
Inductance Tolerance
± 15%
Inductance
100mH
DC Resistance Max
76ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005