Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDERR82M5A
Order Code2894809
Product RangeIHLE-2525CD-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.470 |
50+ | €1.020 |
100+ | €0.846 |
250+ | €0.834 |
500+ | €0.822 |
1000+ | €0.672 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDERR82M5A
Order Code2894809
Product RangeIHLE-2525CD-5A Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)13.8A
Inductor ConstructionShielded
Saturation Current (Isat)16.8A
Product RangeIHLE-2525CD-5A Series
Power Inductor Case7.21mm x 7.12mm x 3.23mm
DC Resistance Max0.00722ohm
Inductance Tolerance± 20%
Product Length7.21mm
Product Width7.12mm
Product Height3.23mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
IHLE-2525CD-5A Series
DC Resistance Max
0.00722ohm
Product Length
7.21mm
Product Height
3.23mm
RMS Current (Irms)
13.8A
Saturation Current (Isat)
16.8A
Power Inductor Case
7.21mm x 7.12mm x 3.23mm
Inductance Tolerance
± 20%
Product Width
7.12mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000875
Product traceability