Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE3232DDERR47M5A
Order Code2894821
Product RangeIHLE-3232DD-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.970 |
| 10+ | €1.660 |
| 50+ | €1.360 |
| 100+ | €1.260 |
| 200+ | €1.170 |
| 500+ | €1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE3232DDERR47M5A
Order Code2894821
Product RangeIHLE-3232DD-5A Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeIHLE-3232DD-5A Series
Power Inductor Case8.89mm x 8.74mm x 4.3mm
DC Resistance Max2550µohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width8.74mm
Product Height4.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLE-3232DD-5A Series
DC Resistance Max
2550µohm
Product Length
8.89mm
Product Height
4.3mm
RMS Current (Irms)
27A
Saturation Current (Isat)
19A
Power Inductor Case
8.89mm x 8.74mm x 4.3mm
Inductance Tolerance
± 20%
Product Width
8.74mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00171
Product traceability