Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER6R8M5A
Order Code3587875
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | €1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€665.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER6R8M5A
Order Code3587875
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)9.1A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeIHLE-4040DD-5A Series
Inductor Case / Package-
Power Inductor Case10.9mm x 10.8mm x 4.3mm
DC Resistance Max0.02236ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10.8mm
Product Height4.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IHLE-4040DD-5A Series
Power Inductor Case
10.9mm x 10.8mm x 4.3mm
Inductance Tolerance
± 20%
Product Width
10.8mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
9.1A
Saturation Current (Isat)
9A
Inductor Case / Package
-
DC Resistance Max
0.02236ohm
Product Length
10.9mm
Product Height
4.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003891
Product traceability