Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEV1R0M01
Order Code3928898
Product RangeIHLP-1212AZ-01 Series
Technical Datasheet
3.970 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.650 |
100+ | €0.462 |
500+ | €0.403 |
1000+ | €0.367 |
2000+ | €0.354 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEV1R0M01
Order Code3928898
Product RangeIHLP-1212AZ-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.47A
Inductor ConstructionShielded
Saturation Current (Isat)5.23A
Product RangeIHLP-1212AZ-01 Series
Inductor Case / Package-
Power Inductor Case3.56mm x 3.3mm x 1mm
DC Resistance Max0.06638ohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height1mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-1212AZ-01 Series
Power Inductor Case
3.56mm x 3.3mm x 1mm
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.47A
Saturation Current (Isat)
5.23A
Inductor Case / Package
-
DC Resistance Max
0.06638ohm
Product Length
3.56mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
Product traceability