Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEVR10MA1
Order Code3255272
Product RangeIHLP-1212AZ-A1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.599 |
100+ | €0.523 |
500+ | €0.472 |
1000+ | €0.443 |
2000+ | €0.429 |
4000+ | €0.384 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€5.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEVR10MA1
Order Code3255272
Product RangeIHLP-1212AZ-A1 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)19.21A
Product RangeIHLP-1212AZ-A1 Series
Power Inductor Case3.3mm x 3.3mm x 1mm
DC Resistance Max0.0092ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
IHLP-1212AZ-A1 Series
DC Resistance Max
0.0092ohm
Product Length
3.3mm
Product Height
1mm
RMS Current (Irms)
10.5A
Saturation Current (Isat)
19.21A
Power Inductor Case
3.3mm x 3.3mm x 1mm
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
Product traceability