Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEVR47M01
Order Code3928897
Product RangeIHLP-1212AZ-01 Series
Technical Datasheet
4.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.512 |
| 100+ | €0.434 |
| 500+ | €0.384 |
| 1000+ | €0.360 |
| 2000+ | €0.333 |
| 4000+ | €0.298 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€5.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEVR47M01
Order Code3928897
Product RangeIHLP-1212AZ-01 Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)4.81A
Inductor ConstructionShielded
Saturation Current (Isat)7.25A
Product RangeIHLP-1212AZ-01 Series
Inductor Case / Package-
DC Resistance Max0.03797ohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height1mm
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
IHLP-1212AZ-01 Series
DC Resistance Max
0.03797ohm
Product Length
3.56mm
Product Height
1mm
RMS Current (Irms)
4.81A
Saturation Current (Isat)
7.25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
Product traceability