Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZER1R0M11
Order Code1845532
Product RangeIHLP-1212BZ-11 Series
Technical Datasheet
10.408 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.972 |
50+ | €0.802 |
250+ | €0.686 |
500+ | €0.660 |
1500+ | €0.598 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZER1R0M11
Order Code1845532
Product RangeIHLP-1212BZ-11 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Power Inductor Case3.6mm x 3mm x 2mm
Product RangeIHLP-1212BZ-11 Series
Inductor Case / Package-
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Product Length3.6mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLP-1212BZ-11 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Frequency range up to 1MHz
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- -55 to 125°C Operating temperature range
Warnings
Part temperature should not exceed 125°C under worst case operating conditions. Circuit design, component placement, PWB trace size, airflow & other cooling provisions affect the part temperature.
Notes
Currently not recommended for automotive applications.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
3.6mm x 3mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5A
Saturation Current (Isat)
4.5A
Product Range
IHLP-1212BZ-11 Series
DC Resistance Max
0.024ohm
Product Length
3.6mm
Product Height
2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability