Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZER2R2M11
Order Code2056527
Product RangeIHLP-1212BZ-11 Series
Technical Datasheet
21.424 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.902 |
50+ | €0.753 |
250+ | €0.619 |
500+ | €0.611 |
1500+ | €0.548 |
3000+ | €0.515 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZER2R2M11
Order Code2056527
Product RangeIHLP-1212BZ-11 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Product RangeIHLP-1212BZ-11 Series
Inductor Case / Package-
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length3.6mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLP1212BZER2R2M11 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation and features excellent DC/DC energy storage up to 1 to 2MHz, an ultra-low buzz noise, due to its composite construction.
- Shielded construction
- Lowest DCR/μH
- Filter inductor applications up to SRF
- Halogen-free
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-11 Series
DC Resistance Max
0.046ohm
Product Length
3.6mm
Product Height
2mm
RMS Current (Irms)
3A
Saturation Current (Isat)
3.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
Product traceability