Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEV1R0M51
Order Code3928909
Product RangeIHLP-1212BZ-51 Series
Technical Datasheet
3.850 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.677 |
100+ | €0.502 |
500+ | €0.446 |
1000+ | €0.380 |
2000+ | €0.371 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEV1R0M51
Order Code3928909
Product RangeIHLP-1212BZ-51 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.73A
Inductor ConstructionShielded
Saturation Current (Isat)3.64A
Product RangeIHLP-1212BZ-51 Series
Power Inductor Case3.56mm x 3.3mm x 2mm
Inductor Case / Package-
DC Resistance Max0.03017ohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-51 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.73A
Saturation Current (Isat)
3.64A
Power Inductor Case
3.56mm x 3.3mm x 2mm
DC Resistance Max
0.03017ohm
Product Length
3.56mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
Product traceability