Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEV3R3M01
Order Code3928921
Product RangeIHLP-1212BZ-01 Series
Technical Datasheet
6.889 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.765 |
100+ | €0.543 |
500+ | €0.473 |
1000+ | €0.397 |
2000+ | €0.384 |
4000+ | €0.316 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€7.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEV3R3M01
Order Code3928921
Product RangeIHLP-1212BZ-01 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeIHLP-1212BZ-01 Series
Power Inductor Case3.56mm x 3.3mm x 2mm
Inductor Case / Package-
DC Resistance Max0.09848ohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height2mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
4.5A
Power Inductor Case
3.56mm x 3.3mm x 2mm
DC Resistance Max
0.09848ohm
Product Length
3.56mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
Product traceability