Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEVR47M51
Order Code3928907
Product RangeIHLP-1212BZ-51 Series
Technical Datasheet
3.990 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.634 |
100+ | €0.538 |
500+ | €0.476 |
1000+ | €0.410 |
2000+ | €0.379 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEVR47M51
Order Code3928907
Product RangeIHLP-1212BZ-51 Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)6.73A
Inductor ConstructionShielded
Saturation Current (Isat)4.66A
Product RangeIHLP-1212BZ-51 Series
Inductor Case / Package-
DC Resistance Max0.02175ohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-51 Series
DC Resistance Max
0.02175ohm
Product Length
3.56mm
Product Height
2mm
RMS Current (Irms)
6.73A
Saturation Current (Isat)
4.66A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
Product traceability