Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR10M5A
Order Code2965597
Product RangeIHLP-1616BZ-5A Series
Technical Datasheet
7.460 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.340 |
100+ | €1.180 |
500+ | €1.050 |
1000+ | €0.897 |
2000+ | €0.837 |
4000+ | €0.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€13.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR10M5A
Order Code2965597
Product RangeIHLP-1616BZ-5A Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)17.3A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeIHLP-1616BZ-5A Series
Power Inductor Case4.45mm x 4.06mm x 2mm
Inductor Case / Package-
DC Resistance Max0.0042ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
Product Overview
IHLP1616BZERR10M5A is a high temperature (155°C) series IHLP-1616BZ-5A IHLP® automotive inductor. Typical applications are engine and transmission control units, diesel injection drivers, DC/DC converters for entertainment/navigation systems, noise suppression for motors: windshield wipers / power seats / power mirrors / heating and ventilation blower /HID lighting, LED drivers.
- Shielded construction
- Excellent DC/DC energy storage up to 1MHz to 2MHz, filter inductor applications up the SRF
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- AEC-Q200 qualified
- Rated operating voltage (across inductor) is 50V
- Inductance value is 0.10μH (±20% at 100KHz, 0.25V, 0A)
- Typical DCR is 4mohm (25°C)
- Typical heat rating current DC is 17.3A, typical saturation current DC is 19A
- Typical SRF is 320MHz
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
IHLP-1616BZ-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
17.3A
Saturation Current (Isat)
19A
Power Inductor Case
4.45mm x 4.06mm x 2mm
DC Resistance Max
0.0042ohm
Product Length
4.45mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability