Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER1R0M01.
Order Code2545031
Product RangeIHLP-2020CZ-01 Series
Technical Datasheet
80 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.803 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€1,606.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER1R0M01.
Order Code2545031
Product RangeIHLP-2020CZ-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeIHLP-2020CZ-01 Series
Inductor Case / Package2020 [5050 Metric]
Power Inductor Case5.49mm x 5.18mm x 3mm
DC Resistance Max0.0137ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-01 Series
Power Inductor Case
5.49mm x 5.18mm x 3mm
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
9.2A
Saturation Current (Isat)
12A
Inductor Case / Package
2020 [5050 Metric]
DC Resistance Max
0.0137ohm
Product Length
5.49mm
Product Height
3mm
Alternatives for IHLP2020CZER1R0M01.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134