Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525BDER8R2M01
Order Code1741359
Product RangeIHLP-2525BD-01 Series
Technical Datasheet
4.853 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.958 |
| 50+ | €0.827 |
| 250+ | €0.746 |
| 500+ | €0.700 |
| 1000+ | €0.654 |
| 2000+ | €0.607 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525BDER8R2M01
Order Code1741359
Product RangeIHLP-2525BD-01 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Power Inductor Case6.86mm x 6.47mm x 2.4mm
Product RangeIHLP-2525BD-01 Series
Inductor Case / Package-
DC Resistance Max0.106ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height2.4mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLP-2525BD-01 series from Vishay are surface mount low-profile, high-current inductor. The inductance value ranging from 0.1μH to 10μH. Typical applications include PDA / notebook / desktop / server, high current POL converters, power supplies, Battery powered devices, DC/DC converters.
- EIA 2525(6363 metric) standard chip size
- ±20% tolerance
- Frequency range up to 5MHz
- Shielded construction
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Operating temperature range -55°C to +125°C
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
6.86mm x 6.47mm x 2.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3A
Saturation Current (Isat)
8A
Product Range
IHLP-2525BD-01 Series
DC Resistance Max
0.106ohm
Product Length
6.86mm
Product Height
2.4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004838
Product traceability